LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJKJ C3SB24.000F09E12 product image
  • C3SB24.000F09E12 thumbnail 1
  • C3SB24.000F09E12 thumbnail 2
  • C3SB24.000F09E12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJKJ C3SB24.000F09E12

Manufacturer
CJKJAsian Brands
MPN
C3SB24.000F09E12
LCSC Part #
C1122378
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 9pF SMD3225-4P
DatasheetCJKJ C3SB24.000F09E12
In-Stock: 440
440 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
QtyUnit PriceTotal Amount
10+$ 0.0702$ 0.70
100+$ 0.0555$ 5.55
300+$ 0.0482$ 14.46
1,000+$ 0.0427$ 42.70
5,000+$ 0.0383$ 191.50
10,000+$ 0.0361$ 361.00
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCJKJ
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Frequency24MHz