onsemi NC7S02M5X
| Manufacturer | |
| MPN | NC7S02M5X |
| LCSC Part # | C112083 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-Input NOR Gate |
| Datasheet | onsemi NC7S02M5X |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Logic Family | 7S Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | 5.68V~5.85V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Logic Family | 7S Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | 5.68V~5.85V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Introduction
The NC7S02 is a single 2- Input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assure high noise immunity and reduced sensitivity to input edge rate.
Features
- Space saving SOT23 or SC70 5-lead packages
- Ultra small MicroPak leadless package
- High Speed; tPD 3.5 ns typ
- Low Quiescent Power; ICC < 1 μA
- Balanced Output Drive; 2 mA IOL, -2 mA IOH
- Broad VCC Operating Range; 2V - 6V
- Balanced Propagation Delays
- Specified for 3V operation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Logic Family | 7S Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | 5.68V~5.85V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Logic Family | 7S Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | 5.68V~5.85V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Introduction
The NC7S02 is a single 2- Input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assure high noise immunity and reduced sensitivity to input edge rate.
Features
- Space saving SOT23 or SC70 5-lead packages
- Ultra small MicroPak leadless package
- High Speed; tPD 3.5 ns typ
- Low Quiescent Power; ICC < 1 μA
- Balanced Output Drive; 2 mA IOL, -2 mA IOH
- Broad VCC Operating Range; 2V - 6V
- Balanced Propagation Delays
- Specified for 3V operation
C112083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



