LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi LM78L05ACZ

Manufacturer
MPN
LM78L05ACZ
LCSC Part #
C112082
Packaging
TO-92
Customer #
Key Attributes
5V Positive Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetonsemi LM78L05ACZ
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-92
Output Voltage5V
Number of Outputs-
Operating Temperature-40℃~+125℃
Supply Current (Iq)2mA
Output ConfigurationPositive
Operating Voltage-
Output Current100mA
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.

Features

AI Translation
  • Maximum Output Current of 100 mA
  • Output Voltage of 5 V, 6 V, 8 V, 12 V, and 15 V
  • Thermal Overload Protection
  • Short-Circuit Current Limiting
  • Output Voltage Offered in ±5% Tolerance