LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DCR010505U/1K

Manufacturer
MPN
DCR010505U/1K
LCSC Part #
C111870
Packaging
SOP-12-300mil
Customer #
Key Attributes
1-W, 1000-Vrms Isolated, Regulated DC-DC Converter Modules
DatasheetTI DCR010505U/1K
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSOP-12-300mil
Noise20mV
Ripple9mV
Iout200mA
Output Voltage5V
Isolation voltage1kV
Frequency - Switching400kHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
FeaturesFrequency synchronization
Output Power1W

Introduction

AI Translation

The DCR01 family is a series of high-efficiency, input-isolated, output-regulated DC–DC converters. In addition to 1 W nominal, galvanically-isolated output power capability, this range of DC–DCs offer very low output noise, thermal protection, and high accuracy. This combination of features and small size makes the DCR01 series of devices suitable for a wide range of applications, and is an easy-to-use solution in applications requiring signal path isolation.

Features

AI Translation
  • 1000-Vrms Isolation (Operational)
  • UL1950 Recognized Component
  • 53 W/in3 (3.3W/cm3) Power Density
  • 10-Pin PDIP and 12-Pin SOP Packages
  • Device-to-Device Synchronization
  • Thermal Protection 400-kHz Switching
  • 125 FITs at 55°C
  • ±10% Input Range
  • Short-Circuit Protected
  • 5-V, 12-V, and 24-V Inputs
  • 3.3-V and 5-V Outputs High Efficiency

Applications

AI Translation
  • Point-of-Use Power Conversion
  • Digital Interface Power
  • Ground Loop Elimination
  • Power-Supply Noise Reduction