LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EG Micro EG78L05

Manufacturer
EG MicroAsian Brands
MPN
EG78L05
LCSC Part #
C111828
Packaging
SOT-89-3
Customer #
Key Attributes
Three-terminal positive power supply voltage regulator chip
DatasheetEG Micro EG78L05
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerEG Micro
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-25℃~+125℃@(Ta)
Supply Current (Iq)2mA
Output ConfigurationPositive
Operating Voltage20V
Output Current100mA
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The 78L05 series three-terminal positive voltage regulators are monolithic bipolar linear ICs with a range of fixed output voltages, designed for applications requiring up to 100mA supply current. Available in TO-92 and SOT-89 packages.

Features

AI Translation
  • Maximum output current: 100mA
  • Low noise
  • High ripple rejection ratio
  • Output voltage: 5V
  • Thermal overload protection
  • Output short-circuit current limiting
  • Output transistor safe operating area protection

Applications

AI Translation
  • DVD-ROM
  • CD-ROM
  • Sound Card
  • Computer Motherboard
  • Linear Regulated Power Supply
  • Controller