LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH 0805B105K500AT product image
  • 0805B105K500AT thumbnail 1
  • 0805B105K500AT thumbnail 2
  • 0805B105K500AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH 0805B105K500AT

Manufacturer
FHAsian Brands
MPN
0805B105K500AT
LCSC Part #
C111768
Packaging
0805
Customer #
Key Attributes
CAP CER 1uF 50V X7R 0805
DatasheetFH 0805B105K500AT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging0805
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V