Shanghai Prisemi Elec PESDUC2FD5VB
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PESDUC2FD5VB |
| LCSC Part # | C110704 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 21VC DFN1006-2L |
| Datasheet | Shanghai Prisemi Elec PESDUC2FD5VB |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The PESDUC2FD5VB protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one bi-directional line in applications where arrays are not practical.
Features
- 100W peak pulse power per line (tp = 8/20μs)
- DFN1006 - 2L package
- Replacement for MLV(0402) Bidirectional configurations
- Response time is typically < 1ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC61000 - 4 - 2(ESD) ±15KV(air), ±12KV(contact); IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The PESDUC2FD5VB protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one bi-directional line in applications where arrays are not practical.
Features
- 100W peak pulse power per line (tp = 8/20μs)
- DFN1006 - 2L package
- Replacement for MLV(0402) Bidirectional configurations
- Response time is typically < 1ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC61000 - 4 - 2(ESD) ±15KV(air), ±12KV(contact); IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
C110704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



