NXP S9S12G128F0MLL
| Manufacturer | |
| MPN | S9S12G128F0MLL |
| LCSC Part # | C110624 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Others 16 Bit 25MHz LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | NXP S9S12G128F0MLL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 86 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 86 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.13V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chip-Level Features
- Module Features
- S12 16-Bit Central Processor Unit (CPU)
- On-Chip Flash with ECC
- On-Chip SRAM
- Port Integration Module (PIM)
- Main External Oscillator (XOSCLCP)
- Internal RC Oscillator (IRC)
- Internal Phase-Locked Loop (IPLL)
- System Integrity Support
- Timer (TIM)
- Pulse Width Modulation Module (PWM)
- Controller Area Network Module (MSCAN)
- Serial Communication Interface Module (SCI)
- Serial Peripheral Interface Module (SPI)
- Analog-to-Digital Converter Module (ADC)
- Reference Voltage Attenuator (RVA)
- Digital-to-Analog Converter Module (DAC)
- Analog Comparator (ACMP)
- On-Chip Voltage Regulator (VREG)
- Background Debug (BDM)
- Debugger (DBG)
- Port Integration Module (S12GPIMV1) Features
In-Stock: 78
78 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.0599$ 5.7180 | $ 5.72 |
| 10+ | $ 18.8101$ 5.6431 | $ 56.43 |
| 30+ | $ 18.3775$ 5.5133 | $ 165.40 |
| 90+ | $ 17.9987$ 5.3997 | $ 485.97 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 86 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 86 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.13V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chip-Level Features
- Module Features
- S12 16-Bit Central Processor Unit (CPU)
- On-Chip Flash with ECC
- On-Chip SRAM
- Port Integration Module (PIM)
- Main External Oscillator (XOSCLCP)
- Internal RC Oscillator (IRC)
- Internal Phase-Locked Loop (IPLL)
- System Integrity Support
- Timer (TIM)
- Pulse Width Modulation Module (PWM)
- Controller Area Network Module (MSCAN)
- Serial Communication Interface Module (SCI)
- Serial Peripheral Interface Module (SPI)
- Analog-to-Digital Converter Module (ADC)
- Reference Voltage Attenuator (RVA)
- Digital-to-Analog Converter Module (DAC)
- Analog Comparator (ACMP)
- On-Chip Voltage Regulator (VREG)
- Background Debug (BDM)
- Debugger (DBG)
- Port Integration Module (S12GPIMV1) Features
C110624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S9S12G192F0VLL | NXP | LQFP-100(14x14) | 57 | $ 11.9404 | ||
| S9S12G192F0CLL | NXP | LQFP-100(14x14) | 59 | $ 11.3739 | ||
| S9S12G128AMLL | NXP | LQFP-100(14x14) | 866 | $ 3.7908 | ||
| S9S12G128F0MLLR | NXP | LQFP-100(14x14) | 0 | $ 7.9822 | ||
| S9S12G128F0VLLR | NXP | LQFP-100(14x14) | 0 | $ 7.6071 | ||
| S9S12G128F0VLL | NXP | LQFP-100(14x14) | 0 | $ 10.6562 | ||
| S9S12G128F0CLLR | NXP | LQFP-100(14x14) | 0 | $ 7.5868 | ||
| S9S12G192F0MLL | NXP | LQFP-100(14x14) | 0 | $ 10.1572 | ||
| S9S12G192F0VLLR | NXP | QFP-100(14x14) | 0 | $ 9.1712 | ||
| S9S12G192F0CLLR | NXP | LQFP-100(14x14) | 0 | $ 8.7202 | ||
| S9S12GA240F0VLL | NXP | LQFP-100(14x14) | 0 | $ 10.8455 |
