ST STP26NM60N
| Manufacturer | |
| MPN | STP26NM60N |
| LCSC Part # | C110593 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 20A TO-220 |
| Datasheet | ST STP26NM60N |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices are N-channel Power MOSFETs developed using the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a vertical structure to the company’s strip layout to yield one of the lowest on-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.
Features
AI Translation
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
AI Translation
- Switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 115pF | |
| Ciss-Input Capacitance | 1.8nF | |
| Pd - Power Dissipation | 140W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices are N-channel Power MOSFETs developed using the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a vertical structure to the company’s strip layout to yield one of the lowest on-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.
Features
AI Translation
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
AI Translation
- Switching applications
C110593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



