LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FMMT491ATA product image
  • FMMT491ATA thumbnail 1
  • FMMT491ATA thumbnail 2
  • FMMT491ATA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FMMT491ATA

Manufacturer
MPN
FMMT491ATA
LCSC Part #
C110504
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 1A SOT-23
DatasheetDIODES FMMT491ATA
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO7V
DC Current Gain200
Pd - Power Dissipation500mW
Current - Collector(Ic)1A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • BVCEO > 40V
  • lc = 1A Continuous Collector Current
  • lCM = 2A Peak Pulse Current
  • RCE(sat) = 195mΩ for a Low Equivalent On-Resistance
  • 500mW Power Dissipation
  • hFE Characterised up to 2A for High Current Gain Hold Up
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable