LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES APX358SG-13

Manufacturer
MPN
APX358SG-13
LCSC Part #
C110469
Packaging
SOP-8
Customer #
Key Attributes
LOW VOLTAGE, RAIL-TO-RAIL INPUT AND OUTPUT SINGLE/DUAL/QUAD OPERATIONAL AMPLIFIERS
DatasheetDIODES APX358SG-13
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerDIODES
PackagingSOP-8
Output Current5mA
Number of Channels2
Vos - Input Offset Voltage1.7mV
Slew Rate1V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current15nA
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain Bandwidth Product1MHz
Quiescent Current190uA
Features-
Input Voltage Noise Density23nV/√Hz@50kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

The APX321/APX358/APX324 are low voltage (2.5V to 5.5V) single, dual and quad operational amplifiers. The APX321/APX358/APX324 are designed to effectively reduce cost and space at low voltage levels. These devices have the capability of rail-to-rail output swing and input common-mode voltage range. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1 V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. The APX321 is available in 5-Pin SOT353/SOT25 packages that reduce space on pc boards and portable electronic devices. The APX324 is available in the TSSOP-14L package. The APX358 is available in the MSOP-8L and SOP-8L packages.

Features

AI Translation
  • Guaranteed 2.7V and 5V performance
  • Crossover distortion eliminated
  • Operating temperature range (-40°C to +85°C)
  • Gain-bandwidth 1 MHz
  • Low supply current
  • APX321 110 μA Typ
  • APX358 190 μA Typ
  • APX324 340 μA Typ
  • Rail-to-rail output swing @ 10 kΩ
  • V+ - 10 mV
  • V + 10 mV
  • Input Common Mode Voltage Range (0 to V+ - 0.2V)
  • Manufactured in standard CMOS process
  • SOT353, SOT25, MSOP-8L, SOP-8L and TSSOP-14L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead-free Finish / RoHS Compliant

Applications

AI Translation
  • Active filters
  • General purpose low voltage applications
  • General purpose portable devices