NATIONSTAR RS-3535MWAR
| Manufacturer | NATIONSTARAsian Brands |
| MPN | RS-3535MWAR |
| LCSC Part # | C110402 |
| Packaging | SMD3535-6P |
| Customer # | |
| Key Attributes | TOP Full-color LED |
| Datasheet | NATIONSTAR RS-3535MWAR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.7mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 622nm | |
| Height | 2.8mm | |
| Dominant Wavelength - B | 471nm | |
| Width | 3.5mm | |
| Installation method | Top-mount | |
| Dominant Wavelength - G | 527nm | |
| Lens Color | - | |
| Luminous Intensity - R | 950mcd | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | 500mcd | |
| Luminous Intensity - G | 2200mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.7mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 622nm | |
| Height | 2.8mm | |
| Dominant Wavelength - B | 471nm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Dominant Wavelength - G | 527nm | |
| Lens Color | - | |
| Luminous Intensity - R | 950mcd | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | 500mcd | |
| Luminous Intensity - G | 2200mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These SMD LEDs are packaged in an industry standard PLCC6 package. These high reliability and high brightness LEDs are designed to work in a wide range of environmental conditions. A wide viewing angle and high brightness make these LEDs suitable for outdoor screen, decorative lighting and amusement applications.
Applications
AI Translation
- outdoor screen
- decorative lighting
- amusement applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.7mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 622nm | |
| Height | 2.8mm | |
| Dominant Wavelength - B | 471nm | |
| Width | 3.5mm | |
| Installation method | Top-mount | |
| Dominant Wavelength - G | 527nm | |
| Lens Color | - | |
| Luminous Intensity - R | 950mcd | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | 500mcd | |
| Luminous Intensity - G | 2200mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.7mm | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | 622nm | |
| Height | 2.8mm | |
| Dominant Wavelength - B | 471nm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Dominant Wavelength - G | 527nm | |
| Lens Color | - | |
| Luminous Intensity - R | 950mcd | |
| Viewing Angle | 110° | |
| Luminous Intensity - B | 500mcd | |
| Luminous Intensity - G | 2200mcd | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These SMD LEDs are packaged in an industry standard PLCC6 package. These high reliability and high brightness LEDs are designed to work in a wide range of environmental conditions. A wide viewing angle and high brightness make these LEDs suitable for outdoor screen, decorative lighting and amusement applications.
Applications
AI Translation
- outdoor screen
- decorative lighting
- amusement applications
C110402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



