SRD MPP473J2J1908138LC
| Manufacturer | SRDAsian Brands |
| MPN | MPP473J2J1908138LC |
| LCSC Part # | C109756 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 47nF 630V -40℃~+85℃ ±5% Through Hole Film Capacitors |
| Datasheet | SRD MPP473J2J1908138LC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole | |
| Capacitance | 47nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole | |
| Capacitance | 47nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C109756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



