LX 20P 1.0mm 15CM
| Manufacturer | LXAsian Brands |
| MPN | 20P 1.0mm 15CM |
| LCSC Part # | C109432 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 20POS 1mm |
| Datasheet | LX 20P 1.0mm 15CM |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | LX | |
| Packaging | P=1mm | |
| Insert Thickness | 0.303mm | |
| Number of Pins | 20P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 15cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | LX | |
| Packaging | P=1mm | |
| Insert Thickness | 0.303mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 15cm |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0767 | $ 0.77 |
| 100+ | $ 0.0593 | $ 5.93 |
| 300+ | $ 0.0514 | $ 15.42 |
| 1,000+ | $ 0.0455 | $ 45.50 |
| 5,000+ | $ 0.0408 | $ 204.00 |
| 10,000+ | $ 0.0385 | $ 385.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | LX | |
| Packaging | P=1mm | |
| Insert Thickness | 0.303mm | |
| Number of Pins | 20P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 15cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | LX | |
| Packaging | P=1mm | |
| Insert Thickness | 0.303mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 15cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.0x20x120xB(5/5/10/10)(0.035x0.65) | LX | P=1mm | 80 | $0.0723 $0.0761 |


