ST STM6601CA2BDM6F
| Manufacturer | |
| MPN | STM6601CA2BDM6F |
| LCSC Part # | C109022 |
| Packaging | TDFN-12(2x3) |
| Customer # | |
| Key Attributes | Operating status indication TDFN-12(2x3) Supervisors RoHS |
| Datasheet | ST STM6601CA2BDM6F |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | TDFN-12(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | TDFN-12(2x3) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Function | Operating status indication |
Introduction
The STM6600-01 devices monitor the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation.
Features
- Smart push-button on/off controller with Smart Reset and power-on lockout
- Operating voltage 1.6 V to 5.5 V
- Low standby current of 0.6 μA
- Adjustable Smart Reset assertion delay time driven by external CSRD
- Power-up duration determined primarily by push-button press (STM6600) or by fixed time period, tON_BLANK (STM6601)
- Debounced PB and SR inputs
- PB and SR ESD inputs withstand voltage up to ±15 kV (air discharge) ±8 kV (contact discharge)
- Active high or active low enable output option (EN or EN) provides control of MOSFET, DC-DC converter, regulator, etc.
- Secure startup, interrupt, Smart Reset or power-down driven by push-button
- Precise 1.5 V voltage reference with 1% accuracy
- Industrial operating temperature -40 to +85 °C
- Available in TDFN12 2×3 mm package
Applications
- Portable devices
- Terminals
- Audio and video players
- Cell phones and smart phones
- PDAs, palmtops, organizers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | TDFN-12(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | TDFN-12(2x3) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Function | Operating status indication |
Introduction
The STM6600-01 devices monitor the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation.
Features
- Smart push-button on/off controller with Smart Reset and power-on lockout
- Operating voltage 1.6 V to 5.5 V
- Low standby current of 0.6 μA
- Adjustable Smart Reset assertion delay time driven by external CSRD
- Power-up duration determined primarily by push-button press (STM6600) or by fixed time period, tON_BLANK (STM6601)
- Debounced PB and SR inputs
- PB and SR ESD inputs withstand voltage up to ±15 kV (air discharge) ±8 kV (contact discharge)
- Active high or active low enable output option (EN or EN) provides control of MOSFET, DC-DC converter, regulator, etc.
- Secure startup, interrupt, Smart Reset or power-down driven by push-button
- Precise 1.5 V voltage reference with 1% accuracy
- Industrial operating temperature -40 to +85 °C
- Available in TDFN12 2×3 mm package
Applications
- Portable devices
- Terminals
- Audio and video players
- Cell phones and smart phones
- PDAs, palmtops, organizers
C109022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



