ROHM BA4580RF-E2
| Manufacturer | |
| MPN | BA4580RF-E2 |
| LCSC Part # | C108795 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Noise Operational Amplifiers |
| Datasheet | ROHM BA4580RF-E2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Dual Supply | -16V~-2V;2V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Dual Supply | -16V~-2V;2V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BA4580Rxxx, BA4584FV, BA4584Rxx integrates two or four independent high voltage gain Op-Amps on a single chip. Especially, this series are suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range.
Features
AI Translation
- High Voltage Gain
- Low Input Referred Noise Voltage
- Low Distortion
- Wide Operating Supply Voltage Range
- Wide Temperature Range
Applications
AI Translation
- Audio Application
- Consumer Electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Dual Supply | -16V~-2V;2V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 200nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | 10MHz | |
| Features | - | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Dual Supply | -16V~-2V;2V~16V | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BA4580Rxxx, BA4584FV, BA4584Rxx integrates two or four independent high voltage gain Op-Amps on a single chip. Especially, this series are suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range.
Features
AI Translation
- High Voltage Gain
- Low Input Referred Noise Voltage
- Low Distortion
- Wide Operating Supply Voltage Range
- Wide Temperature Range
Applications
AI Translation
- Audio Application
- Consumer Electronics
C108795 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



