SiTime SIT3373AC-4B3-30NC307.695484T
| Produttore | |
| Cod. Prod. | SIT3373AC-4B3-30NC307.695484T |
| Cod. LCSC | C1084843 |
| Imballo | SMD3225-6P |
| Numero Cliente | |
| Attr. chiave | 307.695484MHz SMD3225-6P Oscillators |
| Scheda Tecnica | SiTime SIT3373AC-4B3-30NC307.695484T |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 307.695484MHz | |
| Voltage - Supply | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 307.695484MHz | |
| Voltage - Supply | 3V |
Descrizione
The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.
Caratteristiche
- Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
- (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
- Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
- 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
- Frequency stability as low as ±15 ppm
- Wide temperature range support from -40°C to 105°C
- Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages
Applicazioni
- Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
- SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
- Optical Transport Network (OTN)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 11.2087 | $ 11.21 |
| 200+ | $ 4.3372 | $ 867.44 |
| 500+ | $ 4.1859 | $ 2092.95 |
| 1,000+ | $ 4.1103 | $ 4110.30 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 307.695484MHz | |
| Voltage - Supply | 3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 307.695484MHz | |
| Voltage - Supply | 3V |
Descrizione
The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.
Caratteristiche
- Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
- (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
- Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
- 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
- Frequency stability as low as ±15 ppm
- Wide temperature range support from -40°C to 105°C
- Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages
Applicazioni
- Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
- SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
- Optical Transport Network (OTN)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SIT3373AC-4B3-30NX307.695484X | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3373AC-4B3-30NY307.695484T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3373AC-4B3-30NX307.695484Y | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3373AC-4B3-30NZ307.695484T | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3373AC-4B3-30NG307.695484Y | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3373AC-4B3-30NC307.695484Y | SiTime | SMD3225-6P | 0 | $ 11.2087 | ||
| SIT3373AC-4B3-30NY307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3373AC-4B3-30NU307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3373AC-4B3-30NC307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3373AC-4B3-30NH307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3373AC-4B3-30NE307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4191 | ||
| SIT3373AC-4B3-30NG307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4148 | ||
| SIT3373AC-4B3-30NX307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4148 | ||
| SIT3373AC-4B3-30NZ307.695484 | SiTime | SMD3225-6P | 0 | $ 10.4148 | ||
| SIT3373AC-4B9-30NE307.695484X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3373AC-4B9-30NG307.695484T | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3373AC-4B9-30NU307.695484T | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3373AC-4B9-30NX307.695484Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3373AC-4B9-30NY307.695484X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3373AC-4B9-30NC307.695484X | SiTime | SMD3225-6P | 0 | $ 12.4221 |

