LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UTC TL072G

Manufacturer
UTCAsian Brands
MPN
TL072G
LCSC Part #
C108153
Packaging
SOP-8
Customer #
Key Attributes
LOW NOISE DUAL J-FET OPERATIONAL AMPLIFIER
DatasheetUTC TL072G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUTC
PackagingSOP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate10V/us
Input Offset Current(Ios)5pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current200pA
Common Mode Rejection Ratio(CMRR)86dB
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product4MHz
Quiescent Current1.4mA
FeaturesBuilt-in compensation
Input Voltage Noise Density15nV/√Hz@1kHz
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Introduction

AI Translation

The UTC TL072 is a high speed J-FET input quad operational amplifier. It incorporates well matched, high voltage J-FET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.

Features

AI Translation
  • Low power consumption
  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15nV/√Hz (typ.)
  • Output short-circuit protection
  • High input impedance J-FET input stage
  • Low harmonic distortion: 0.01% (typ.)
  • Internal frequency compensation
  • Latch up free operation
  • High slewrate: 10V/μs (typ.)