ADI LTM4624EY#PBF
| Manufacturer | |
| MPN | LTM4624EY#PBF |
| LCSC Part # | C108016 |
| Packaging | BGA-25(6.2x6.2) |
| Customer # | |
| Key Attributes | 14Vin, 4A Step-Down DC/DC uModule Regulator |
| Datasheet | ADI LTM4624EY#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-25(6.2x6.2) | |
| Function | Step-down type | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 5mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4V~14V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 5.01mm | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Power-on timing control;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection;Light load efficient mode | |
| Length | 6.25mm | |
| Width | 6.25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-25(6.2x6.2) | |
| Function | Step-down type | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 5mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4V~14V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 5.01mm | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Power-on timing control;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection;Light load efficient mode | |
| Length | 6.25mm | |
| Width | 6.25mm |
Introduction
The LTM4624 is a complete 4A step-down switching mode µModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 5.01 mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4V to 14V or 2.375V to 14V with an external bias supply, the LTM4624 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers 4A continuous, 5A peak, output current. Only bulk input and output capacitors are needed. The LTM4624 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. The LTM4624 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete Solution in <1cm2 (Single-Sided PCB) or 0.5cm2 (Dual-Sided PCB)
- Wide Input Voltage Range: 4V to 14V
- Input Voltage Down to 2.375V with External Bias
- 0.6V to 5.5V Output Voltage
- 4A DC, 5A Peak Output Current
- ±2% Total DC Output Voltage Error
- Current Mode Control, Fast Transient Response
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
- 6.25mm × 6.25mm × 5.01mm BGA Package
Applications
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-25(6.2x6.2) | |
| Function | Step-down type | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 5mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4V~14V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 5.01mm | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Power-on timing control;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection;Light load efficient mode | |
| Length | 6.25mm | |
| Width | 6.25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-25(6.2x6.2) | |
| Function | Step-down type | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 5mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 6mA | |
| Voltage - Supply | 4V~14V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage Accuracy | ±2% | |
| Height | 5.01mm | |
| Frequency - Switching | 1MHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Power-on timing control;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection;Light load efficient mode | |
| Length | 6.25mm | |
| Width | 6.25mm |
Introduction
The LTM4624 is a complete 4A step-down switching mode µModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 5.01 mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4V to 14V or 2.375V to 14V with an external bias supply, the LTM4624 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers 4A continuous, 5A peak, output current. Only bulk input and output capacitors are needed. The LTM4624 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. The LTM4624 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete Solution in <1cm2 (Single-Sided PCB) or 0.5cm2 (Dual-Sided PCB)
- Wide Input Voltage Range: 4V to 14V
- Input Voltage Down to 2.375V with External Bias
- 0.6V to 5.5V Output Voltage
- 4A DC, 5A Peak Output Current
- ±2% Total DC Output Voltage Error
- Current Mode Control, Fast Transient Response
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
- 6.25mm × 6.25mm × 5.01mm BGA Package
Applications
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
C108016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


