Silergy SY7200AABC
| Manufacturer | SilergyAsian Brands |
| MPN | SY7200AABC |
| LCSC Part # | C107309 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 30V High Current Boost LED Driver |
| Datasheet | Silergy SY7200AABC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 2A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.8V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 2A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.8V~30V |
Introduction
SY7200A is a DC/DC boost converter that delivers precise constant current for LED driving. Operating at a fixed switching frequency of 1MHz, it allows the use of small-value external ceramic capacitors and inductors. The regulated current is set via an external resistor, driving series-connected LEDs. The device is ideally suited for driving up to eight series-connected white LEDs or voltages up to 30V.
Features
- Input voltage range: 2.8V to 30V
- Switch current limit: 2A
- Drives LED strings up to 30V
- 1MHz fixed frequency minimizes external component count
- EN/PWM pin dimming frequency: 20kHz~1MHz
- Internal soft-start limits inrush current
- LED open-circuit overvoltage protection
- RoHS compliant and halogen-free
Applications
- GPS navigation systems
- Handheld devices
- Portable media players
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 2A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.8V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 2A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.8V~30V |
Introduction
SY7200A is a DC/DC boost converter that delivers precise constant current for LED driving. Operating at a fixed switching frequency of 1MHz, it allows the use of small-value external ceramic capacitors and inductors. The regulated current is set via an external resistor, driving series-connected LEDs. The device is ideally suited for driving up to eight series-connected white LEDs or voltages up to 30V.
Features
- Input voltage range: 2.8V to 30V
- Switch current limit: 2A
- Drives LED strings up to 30V
- 1MHz fixed frequency minimizes external component count
- EN/PWM pin dimming frequency: 20kHz~1MHz
- Internal soft-start limits inrush current
- LED open-circuit overvoltage protection
- RoHS compliant and halogen-free
Applications
- GPS navigation systems
- Handheld devices
- Portable media players
C107309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


