VISHAY TEMD5080X01
| Manufacturer | |
| MPN | TEMD5080X01 |
| LCSC Part # | C107245 |
| Packaging | SMD,5x4.2mm |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Datasheet | VISHAY TEMD5080X01 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5x4.2mm | |
| Spectral Range | 350nm~1100nm | |
| Viewing Angle | ±65° | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5x4.2mm | |
| Spectral Range | 350nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | ±65° | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TEMD5080X01 is a PIN photodiode with enhanced blue sensitivity. The miniature surface mount package (SMD) include a chip with 7.7 mm² sensitive area, covered by clear epoxy.
Features
AI Translation
- Package type: surface mount
- Package form: top view
- Dimensions {L×W×H in mm): 5×4.24×1.12 Pb-free
- Radiant sensitive area (in mm²): 7.7
- AEC-Q101 qualified
- Enhanced blue photo sensitivity: S (400 nm) ) RoHS r∈|>30 % COMPLIANT
- Peak sensitivity at 940 nm GREEN (5 - 2008)
- Suitable for visible and near infrared radiation
- Low junction capacitance
- Fast response times
- Angle of half sensitivity: φ = ± 65°
- Floor life: 72 h, MSL 4, acc. J - STD - 020
- Lead (Pb) - free reflow soldering
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- High speed photo detector
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5x4.2mm | |
| Spectral Range | 350nm~1100nm | |
| Viewing Angle | ±65° | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5x4.2mm | |
| Spectral Range | 350nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | ±65° | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TEMD5080X01 is a PIN photodiode with enhanced blue sensitivity. The miniature surface mount package (SMD) include a chip with 7.7 mm² sensitive area, covered by clear epoxy.
Features
AI Translation
- Package type: surface mount
- Package form: top view
- Dimensions {L×W×H in mm): 5×4.24×1.12 Pb-free
- Radiant sensitive area (in mm²): 7.7
- AEC-Q101 qualified
- Enhanced blue photo sensitivity: S (400 nm) ) RoHS r∈|>30 % COMPLIANT
- Peak sensitivity at 940 nm GREEN (5 - 2008)
- Suitable for visible and near infrared radiation
- Low junction capacitance
- Fast response times
- Angle of half sensitivity: φ = ± 65°
- Floor life: 72 h, MSL 4, acc. J - STD - 020
- Lead (Pb) - free reflow soldering
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- High speed photo detector
C107245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



