LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO CC0603JRNPO9BN560

Manufacturer
YAGEOAsian Brands
MPN
CC0603JRNPO9BN560
LCSC Part #
C107053
Packaging
0603
Customer #
Key Attributes
CAP CER 56pF 50V NP0 0603
DatasheetYAGEO CC0603JRNPO9BN560
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0603
Capacitance56pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating50V