LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CSRF0603FT2L50

Manufacturer
MPN
CSRF0603FT2L50
LCSC Part #
C106974
Packaging
0603
Customer #
Key Attributes
RES 2.5mΩ ±1% 250mW 0603
DatasheetSEI(Stackpole Electronics Inc.) CSRF0603FT2L50
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Power(Watts)250mW
Resistance2.5mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%