LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIHAO FJ5202AH product image
  • FJ5202AH thumbnail 1
  • FJ5202AH thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ZHIHAO FJ5202AH

Manufacturer
ZHIHAOAsian Brands
MPN
FJ5202AH
LCSC Part #
C10696
Packaging
Through Hole
Customer #
Key Attributes
DISPLAY 0.5" DUAL RED TH
DatasheetZHIHAO FJ5202AH
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 284
284 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3964$ 0.40
10+$ 0.3112$ 3.11
30+$ 0.2752$ 8.26
144+$ 0.2293$ 33.02
432+$ 0.2097$ 90.59
1,008+$ 0.1966$ 198.17
Standard Packaging144/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerZHIHAO
PackagingThrough Hole
Illumination ColorRed
Pd - Power Dissipation-
Display Type7 Segment
Number of Characters2
LED PolarityCommon Cathode
Operating Temperature-
Height8mm
Digit/Alpha Size(inch)0.5
Width19mm
Length25mm
Forward Voltage Drop-
Light Intensity-

Features

AI Translation
  • High brightness
  • Reliable operation, long lifespan
  • Low power consumption
  • IC compatible

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FJ5221AH 10PINZHIHAOSimilarThrough Hole12$ 0.3546
View and Compare All Alternative Parts.