LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO CC0805KKX7RYBB103

Manufacturer
YAGEOAsian Brands
MPN
CC0805KKX7RYBB103
LCSC Part #
C106841
Packaging
0805
Customer #
Key Attributes
CAP CER 10nF 250V X7R 0805
DatasheetYAGEO CC0805KKX7RYBB103
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0805
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V