AISHI ERS1VM221F16OT
| Manufacturer | AISHIAsian Brands |
| MPN | ERS1VM221F16OT |
| LCSC Part # | C106698 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 35V TH |
| Datasheet | AISHI ERS1VM221F16OT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0677 | $ 0.68 |
| 100+ | $ 0.0552 | $ 5.52 |
| 300+ | $ 0.0484 | $ 14.52 |
| 900+ | $ 0.0437 | $ 39.33 |
| 5,100+ | $ 0.04 | $ 204.00 |
| 9,900+ | $ 0.0381 | $ 377.19 |
| 20,100+ | $ 0.0377 | $ 757.77 |
| 39,900+ | $ 0.0375 | $ 1496.25 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C106698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



