IHHEC C1206X103K101T
| Manufacturer | IHHECAsian Brands |
| MPN | C1206X103K101T |
| LCSC Part # | C106017 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10nF 100V X7R 1206 |
| Datasheet | IHHEC C1206X103K101T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
In-Stock: 700
700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.015 | $ 0.75 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 4,000+ | $ 0.0082 | $ 32.80 |
| 24,000+ | $ 0.0074 | $ 177.60 |
| 48,000+ | $ 0.0069 | $ 331.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C106017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X103K201T | IHHEC | 1206 | 5,579 | $ 0.0261 | ||
| C1206X103K251T | IHHEC | 1206 | 9 | $ 0.0167 | ||
| C1206X103K501T | IHHEC | 1206 | 5 | $ 0.0202 | ||
| C1206X103K631T | IHHEC | 1206 | 2,080 | $ 0.037 | ||
| C1206X103K102T | IHHEC | 1206 | 16,885 | $0.0445 $0.0449 | ||
| C1206X103K501TX | IHHEC | 1206 | 0 | $ 0.1391 | ||
| C1206X103K631TX | IHHEC | 1206 | 0 | $ 0.1471 | ||
| C1206X103K102TD | IHHEC | 1206 | 0 | $ 0.0292 | ||
| C1206X103K102TX | IHHEC | 1206 | 0 | $ 0.0485 | ||
| C1206N103K101T | IHHEC | 1206 | 0 | $ 0.0601 | ||
| C1206X103K152T | IHHEC | 1206 | 0 | $ 0.1424 |


