IHHEC C1206N102J102T
| Manufacturer | IHHECAsian Brands |
| MPN | C1206N102J102T |
| LCSC Part # | C105965 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1nF 1kV C0G 1206 |
| Datasheet | IHHEC C1206N102J102T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
In-Stock: 1,240
1,240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1073 | $ 0.54 |
| 50+ | $ 0.0854 | $ 4.27 |
| 150+ | $ 0.0745 | $ 11.18 |
| 500+ | $ 0.0663 | $ 33.15 |
| 2,000+ | $ 0.0597 | $ 119.40 |
| 4,000+ | $ 0.0564 | $ 225.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
C105965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206N102J102TBXF | IHHEC | 1206 | 3,900 | $ 0.2021 | ||
| C1206X102K202T | IHHEC | 1206 | 112,418 | $0.0299 $0.0302 | ||
| C1206X102K252T | IHHEC | 1206 | 600 | $ 0.0494 | ||
| C1206X102K102T | IHHEC | 1206 | 0 | $ 0.0236 | ||
| C1206X102K102TD | IHHEC | 1206 | 0 | $ 0.0296 | ||
| C1206X102K102TX | IHHEC | 1206 | 0 | $ 0.0313 | ||
| C1206X102K202TD | IHHEC | 1206 | 0 | $ 0.018 | ||
| C1206X102K252TO | IHHEC | 1206 | 0 | $ 0.1499 |



