LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IHHEC C1206N101J102T product image
  • C1206N101J102T thumbnail 1
  • C1206N101J102T thumbnail 2
  • Pinout
  • Footprint
Images for reference only

IHHEC C1206N101J102T

Manufacturer
IHHECAsian Brands
MPN
C1206N101J102T
LCSC Part #
C105963
Packaging
1206
Customer #
Key Attributes
CAP CER 100pF 1kV C0G 1206
DatasheetIHHEC C1206N101J102T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerIHHEC
Packaging1206
Capacitance100pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating1kV