SRD MP2103K27C2R6LC
| Manufacturer | SRDAsian Brands |
| MPN | MP2103K27C2R6LC |
| LCSC Part # | C105755 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 10nF ±10% 275V TH |
| Datasheet | SRD MP2103K27C2R6LC |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF | |
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF | |
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Help & FeedbackShow similar products (0) >
C105755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



