Korean Hroparts Elec U-F-M5DW-Y-2
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | U-F-M5DW-Y-2 |
| LCSC Part # | C105422 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD |
| Datasheet | Korean Hroparts Elec U-F-M5DW-Y-2 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1052$ 0.0968 | $ 0.48 |
| 50+ | $ 0.0832$ 0.0766 | $ 3.83 |
| 150+ | $ 0.0722$ 0.0665 | $ 9.98 |
| 1,000+ | $ 0.0639$ 0.0588 | $ 58.80 |
| 2,000+ | $ 0.0573$ 0.0528 | $ 105.60 |
| 5,000+ | $ 0.054$ 0.0497 | $ 248.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C105422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| U-F-M5DD-Y-L | Korean Hroparts Elec | SMD | 4,025 | $0.0949 $0.1031 | ||
| U-F-M5DS-Y-1 | Korean Hroparts Elec | SMD | 970 | $0.0961 $0.1044 | ||
| U-F-M5DS-Y-7 | Korean Hroparts Elec | SMD | 135 | $0.0937 $0.1018 | ||
| U-F-M5DS-Y-5 | Korean Hroparts Elec | SMD | 105 | $ 0.0992 | ||
| U-F-M5DS-Y-2 | Korean Hroparts Elec | SMD | 1,060 | $0.0950 $0.1032 | ||
| U-F-M5DS-Y-13 | Korean Hroparts Elec | SMD | 930 | $0.0774 $0.0992 | ||
| U-F-M5DS-Y-8 | Korean Hroparts Elec | SMD | 920 | $0.0702 $0.0899 | ||
| U-F-M5DS-Y-3 | Korean Hroparts Elec | SMD | 515 | $0.0521 $0.0566 | ||
| U-F-M5DS-Y-10 | Korean Hroparts Elec | SMD | 395 | $0.0752 $0.0963 | ||
| U-F-M5DD-Y-L2 | Korean Hroparts Elec | SMD | 305 | $0.1007 $0.1094 | ||
| U-F-M5DS-Y-3-SUS | Korean Hroparts Elec | SMD | 35 | $ 0.1119 | ||
| U-F-M5SS-Y-3 | Korean Hroparts Elec | SMD | 855 | $0.0675 $0.0865 | ||
| U-F-M5SS-Y-2 | Korean Hroparts Elec | SMD | 465 | $0.0526 $0.0571 | ||
| U-F-M5DS-Y-6 | Korean Hroparts Elec | SMD | 65 | $ 0.0968 | ||
| U-F-M5DS-W-1 | Korean Hroparts Elec | SMD | 970 | $0.0809 $0.0879 | ||
| U-F-M5DS-W-5 | Korean Hroparts Elec | SMD | 725 | $0.0945 $0.1027 | ||
| U-F-M5DS-W-7 | Korean Hroparts Elec | SMD | 460 | $0.0940 $0.1021 | ||
| U-F-M5DS-W-6 | Korean Hroparts Elec | SMD | 55 | $0.0727 $0.0931 | ||
| U-F-M5DS-Y-9 | Korean Hroparts Elec | SMD | 2,150 | $0.0988 $0.1073 | ||
| U-F-M5DD-Y-C | Korean Hroparts Elec | SMD | 950 | $0.1185 $0.1288 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



