PSA FMF06JTHR010-LH
| Manufacturer | PSAAsian Brands |
| MPN | FMF06JTHR010-LH |
| LCSC Part # | C105380 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 1W 1206 |
| Datasheet | PSA FMF06JTHR010-LH |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Mounting Type | Surface Mount | |
| Temperature Coefficient | ±70ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount | |
| Temperature Coefficient | ±70ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,520
2,520 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0291 | $ 0.58 |
| 200+ | $ 0.0229 | $ 4.58 |
| 600+ | $ 0.0194 | $ 11.64 |
| 4,000+ | $ 0.0174 | $ 69.60 |
| 8,000+ | $ 0.0156 | $ 124.80 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Mounting Type | Surface Mount | |
| Temperature Coefficient | ±70ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount | |
| Temperature Coefficient | ±70ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C105380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| JER1206J1R010 | JIERR | Similar | 1206 | 7,560 | $0.0272 $0.0286 | ||
| FRM121WJR010TM | FOJAN | Similar | 1206 | 4,220 | $0.0259 $0.0272 | ||
| HoLR1206-1W-10mR-5%-75ppm | Milliohm | Similar | 1206 | 20 | $ 0.0508 | ||
| FMF06FTHR010-LH | PSA | Similar | 1206 | 247,420 | $ 0.043 | ||
| HoLR1206-1W-10mR-1%-75ppm | Milliohm | Similar | 1206 | 41,600 | $ 0.0577 |


