TI SN74CBT3383DBQR
| Manufacturer | |
| MPN | SN74CBT3383DBQR |
| LCSC Part # | C105220 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 10-Bit Bus-Exchange Switch |
| Datasheet | TI SN74CBT3383DBQR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Turn-on time | 8.6ns | |
| Turn-off time | 7.5ns | |
| Ron | 5Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 10 | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Propagation Delay | 9.2ns | |
| Function | Bidirectional analog channel | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Turn-on time | 8.6ns | |
| Turn-off time | 7.5ns | |
| Ron | 5Ω | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 10 | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Propagation Delay | 9.2ns | |
| Function | Bidirectional analog channel | |
| Bandwidth | 200MHz |
Introduction
The SN74CBT3383 and SN54CBT3383 devices provide ten bits of high-speed TTL-compatible bus switching or exchanging. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The devices operate as a 10-bit bus switch or a 5-bit bus exchanger, which provides swapping of the A and B pairs of signals. The bus-exchange function is selected when BX is high. The switches are connected when BE is low.
Features
- High-Bandwidth Data Path (Up to 200 MHz)
- Low and Flat ON-State Resistance (rON) Characteristics Over Operating Range (rON = 5 Ω Typical)
- Control Inputs Can Be Driven by TTL or 5-V and 3.3-V CMOS Outputs
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input and Output Capacitance Minimizes Loading and Signal Distortion (Ci(o(OFF)) = 6 pF Typical)
- VCC Operating Range From 4.5 V to 5 V
- Low Power Consumption (ICC = 50 μA Maximum)
Applications
- Enterprise Servers
- Ethernet Switches
- Routers
- Servers Industrial PCs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Turn-on time | 8.6ns | |
| Turn-off time | 7.5ns | |
| Ron | 5Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 10 | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Propagation Delay | 9.2ns | |
| Function | Bidirectional analog channel | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Turn-on time | 8.6ns | |
| Turn-off time | 7.5ns | |
| Ron | 5Ω | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 10 | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Propagation Delay | 9.2ns | |
| Function | Bidirectional analog channel | |
| Bandwidth | 200MHz |
Introduction
The SN74CBT3383 and SN54CBT3383 devices provide ten bits of high-speed TTL-compatible bus switching or exchanging. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The devices operate as a 10-bit bus switch or a 5-bit bus exchanger, which provides swapping of the A and B pairs of signals. The bus-exchange function is selected when BX is high. The switches are connected when BE is low.
Features
- High-Bandwidth Data Path (Up to 200 MHz)
- Low and Flat ON-State Resistance (rON) Characteristics Over Operating Range (rON = 5 Ω Typical)
- Control Inputs Can Be Driven by TTL or 5-V and 3.3-V CMOS Outputs
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input and Output Capacitance Minimizes Loading and Signal Distortion (Ci(o(OFF)) = 6 pF Typical)
- VCC Operating Range From 4.5 V to 5 V
- Low Power Consumption (ICC = 50 μA Maximum)
Applications
- Enterprise Servers
- Ethernet Switches
- Routers
- Servers Industrial PCs
C105220 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



