LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOOMELE(Boom Precision Elec) PH-11A

Manufacturer
MPN
PH-11A
LCSC Part #
C10399
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 11POS 2mm
DatasheetBOOMELE(Boom Precision Elec) PH-11A
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row11
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Supplementary Features-
Contact PlatingTin
Operating Temperature-25℃~+85℃
Number of PINs11P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.