LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RALEC RTA03-4D104JTP

Manufacturer
RALECAsian Brands
MPN
RTA03-4D104JTP
LCSC Part #
C102647
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 100kΩ 0603x4
DatasheetRALEC RTA03-4D104JTP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerRALEC
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance100kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃