LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP3012KTR-G1

Manufacturer
MPN
AP3012KTR-G1
LCSC Part #
C102618
Packaging
SOT-23-5
Customer #
Key Attributes
1.5MHz Boost DC-DC Converter
DatasheetDIODES AP3012KTR-G1
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Frequency - Switching1.5MHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.6V~16V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~29V
Output Current500mA
Quiescent Current2.5mA

Introduction

AI Translation

The AP3012 is a high power, constant frequency, current mode PWM, inductor based, step-up (boost) converter. The converter operates at high frequency (1.5MHz) so that a small, low profile inductor can be used. The AP3012 has built-in overvoltage protection (OVP) to allow the device goes into shutdown mode when the output voltage exceeds the OVP threshold of 29V. The AP3012 is available in standard SOT-23-5 package.

Features

AI Translation
  • High Efficiency up to 81%
  • Adjustable Output Voltage up to 29V
  • Shutdown Current 1μA Typical
  • 1.5MHz Switching Frequency
  • 36V 500mA Rugged Integrated Bipolar Switch
  • Built-in Soft-start to Reduce Inrush Current During Start-up
  • On-chip Overvoltage Protection
  • Uses Low ESR Ceramic Output Capacitor
  • Uses Small Inductor

Applications

AI Translation
  • LCD/OLED Display Bias Supply
  • White LED Driver for LCD Display Backlights
  • Cellular Phones