LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MaxLinear MXL7225-ABA-T

Manufacturer
MPN
MXL7225-ABA-T
LCSC Part #
C1020335
Packaging
BGA-144(16x16)
Customer #
Key Attributes
780kHz Step-down type Adjustable 25A 600mV~1.8V BGA-144(16x16) Voltage Regulators - DC DC Switching Regulators
DatasheetMaxLinear MXL7225-ABA-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingBGA-144(16x16)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching780kHz
Number of Outputs2
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;Output voltage differential sensing;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection;Output voltage tracking;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~15V
Switch tube (built-in/external)Built-in
Output Current25A
Output Voltage600mV~1.8V
Quiescent Current4.95mA

Introduction

AI Translation

The MxL7225 is a dual channel, 25A step-down power module. It includes a wide 4.5V to 15V input voltage range and supports two outputs each with an output voltage range of 0.6V to 1.8V, set by a single external resistor. The MxL7225 requires only a few input and output capacitors, which simplifies design and shortens time-to-market. The module supplies either two 25A outputs, a single 50A output or up to 300A when paralleled with additional MxL7225 modules. A unique package design where inductors are mounted externally provides improved thermal performance and lower cost relative to devices with the same industry standard pinout.

Features

AI Translation
  • The complete switch mode DC/DC power supply integrates the control, drivers, bootstrap diodes, bootstrap capacitors, inductors, MOSFETs and HF bypass capacitors in a single package for point-of-load conversions.
  • The MxL7225 includes a temperature diode that enables device temperature monitoring.
  • It also has an adjustable switching frequency and utilizes a peak current mode architecture which allows fast line and load transient response.
  • A host of protection features, including overcurrent, overtemperature, output overvoltage and UVLO, help this module achieve safe operation under abnormal operating conditions.
  • The MxL7225 is available in a space saving 16mm x 16mm x 5.01mm RoHS compliant BGA package.
  • The MxL7225-1 is identical to the MxL7225 except that there are no internal feedback loop compensation components.
  • When more flexibility is desired in dealing with loop characteristics, the MxL7225-1 allows the system designer to use an external compensation network entirely different from that embedded in the MxL7225.
  • Dual 25A or single 50A output
  • Input voltage range: 4.5V to 15V
  • Output voltage range: 0.6V to 1.8V
  • Multiphase current sharing with multiple MxL7225s for up to 300A output
  • Frequency synchronization
  • Differential remote sense amplifier
  • Peak current mode architecture for fast transient response
  • Adjustable switching frequency (400kHz to 780kHz)
  • Overcurrent protection
  • Output overvoltage protection
  • Internal temperature monitor and thermal shutdown protection
  • Thermally enhanced 16mm x 16mm x 5.01mm BGA package

Applications

AI Translation
  • Telecom and Networking Equipment
  • Industrial Equipment
  • Test Equipment