LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata CSTLS16M9X55-B0

Manufacturer
MPN
CSTLS16M9X55-B0
LCSC Part #
C1020160
Packaging
SIP-3-2.5mm
Customer #
Key Attributes
SIP-3-2.5mm Resonators RoHS
DatasheetmuRata CSTLS16M9X55-B0
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Resonators
ManufacturermuRata
PackagingSIP-3-2.5mm
Frequency-
Built - in Load Capacitance-
Resonant Impedance-

Introduction

AI Translation

Ceramic Resonators (CERALOCK) chip-type with built-in load capacitance deliver high accuracy in an ultra-compact package. Developed through Murata's frequency adjustment and packaging technologies, this series has grown with Murata's proprietary mass production technology and high reliability, establishing a significant presence in the global automotive market.

Features

AI Translation
  • High-precision resonator with total tolerance less than ±3,000ppm.
  • High reliability across wide temperature range.
  • No external load capacitors required for oscillation circuit.
  • Wide frequency range coverage.
  • Ultra-compact and low-profile form factor.
  • No adjustment required for oscillation circuit.
  • Built-in capacitors free of precious metals (palladium), ensuring stable supply.

Applications

AI Translation
  • Instrument clusters and control panels
  • Safety controls (ABS, ESC, airbags, etc.)
  • Engine ECU, electric power steering, anti-theft systems, etc.
  • Automotive HVAC, power windows, remote keyless entry systems, etc.
  • Intelligent transportation systems (lane keeping systems, millimeter-wave, etc.)