muRata CSTLS9M74G53-B0
| Manufacturer | |
| MPN | CSTLS9M74G53-B0 |
| LCSC Part # | C1020133 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | SIP-3-2.5mm Resonators RoHS |
| Datasheet | muRata CSTLS9M74G53-B0 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | - | |
| Built - in Load Capacitance | - | |
| Resonant Impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Built - in Load Capacitance | - | |
| Resonant Impedance | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-precision resonator with total tolerance less than ±3000ppm.
- High reliability for wide temperature range applications.
- No external load capacitors required for oscillation circuit.
- Wide frequency range coverage.
- Ultra-compact, low-profile form factor.
- No adjustment required for oscillation circuit.
- Stable supply ensured by eliminating precious metals (palladium) from built-in capacitors.
Applications
AI Translation
- Instrument clusters and control panels
- Safety controls
- Engine ECU, electric power steering, anti-theft systems, etc.
- Automotive A/C, power windows, remote keyless entry systems, etc.
- Intelligent transportation systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | - | |
| Built - in Load Capacitance | - | |
| Resonant Impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Built - in Load Capacitance | - | |
| Resonant Impedance | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-precision resonator with total tolerance less than ±3000ppm.
- High reliability for wide temperature range applications.
- No external load capacitors required for oscillation circuit.
- Wide frequency range coverage.
- Ultra-compact, low-profile form factor.
- No adjustment required for oscillation circuit.
- Stable supply ensured by eliminating precious metals (palladium) from built-in capacitors.
Applications
AI Translation
- Instrument clusters and control panels
- Safety controls
- Engine ECU, electric power steering, anti-theft systems, etc.
- Automotive A/C, power windows, remote keyless entry systems, etc.
- Intelligent transportation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

