MAXIM MAX16134NKQ/V+
| Manufacturer | |
| MPN | MAX16134NKQ/V+ |
| LCSC Part # | C1019997 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 70ms Active Low 1.71V~5.5V 3 SOT-23-8 Supervisors RoHS |
| Datasheet | MAXIM MAX16134NKQ/V+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 70ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.71V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V;1.8V;3.3V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 70ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.71V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V;1.8V;3.3V | |
| Number of Voltages Monitored | 3 |
Introduction
The MAX16132–MAX16135 are low-voltage, ±1% accurate, single, dual, triple, and quad-voltage μP supervisors that monitor up to 4 system-supply voltages for undervoltage and overvoltage faults. The MAX16132–MAX16134 feature independent reset outputs, while the MAX16135 features dual reset outputs. For the MAX16132–MAX16134, a reset output asserts when the voltage at its corresponding input falls outside a factory-trimmed undervoltage and overvoltage window threshold. The reset is maintained for a minimum timeout period after voltage at the input falls within the factory-set window threshold. For the MAX16135, a reset output asserts when either, or both, of the corresponding inputs fall outside the factory-trimmed undervoltage and overvoltage window thresholds.
The MAX16132–MAX16135 are fixed-threshold devices. The nominal input voltage for any input is factory-programmable from 1.0V to 5.0V, providing a wide range of threshold selections. The window threshold levels are factory-programmable from ±4% to ±11%, with ±1% resolution and 0.25% or 0.50% hysteresis. The ±1% threshold accuracy over temperature and window threshold monitoring make these devices ideal for automotive ADAS applications.
The reset outputs are active-low, open-drain, and are guaranteed to be in the correct reset output logic state when VDD remains greater than 1.07V. All devices are offered with 23 reset timeout periods ranging from 20μs (min) to 1200ms (min). All reset outputs share the same factory-set reset timeout period.
The MAX16132–MAX16135 are available in a small 8-pin SOT23 package and specified over the automotive temperature range of -40°C to +125°C.
Features
- High Precision • ±1% Threshold Accuracy over Temperature
- Programmable OV Threshold: 104% to 111%
- Programmable UV Threshold: 89% to 96%
- Programmable Input Voltage from 1.0V to 5.0V
- Low 15μA Supply Current
- Quad-Input Monitor
- 23 Programmable Reset Timeout Periods
- Immune to Short Monitored Supply Transients
- Guaranteed Correct Logic State Down to VDD = 1.07V
- Open-Drain Outputs
- Small SOT-23 Package
- -40°C to +125°C Automotive Operating Temperature Range
- AEC-Q100 Qualified (/V Part Numbers)
Applications
- ADAS
- Multivoltage ASICs
- Storage Equipment Servers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.598 | $ 4.60 |
| 200+ | $ 1.7797 | $ 355.94 |
| 500+ | $ 1.7179 | $ 858.95 |
| 1,000+ | $ 1.6871 | $ 1687.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 70ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.71V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V;1.8V;3.3V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 70ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.71V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V;1.8V;3.3V | |
| Number of Voltages Monitored | 3 |
Introduction
The MAX16132–MAX16135 are low-voltage, ±1% accurate, single, dual, triple, and quad-voltage μP supervisors that monitor up to 4 system-supply voltages for undervoltage and overvoltage faults. The MAX16132–MAX16134 feature independent reset outputs, while the MAX16135 features dual reset outputs. For the MAX16132–MAX16134, a reset output asserts when the voltage at its corresponding input falls outside a factory-trimmed undervoltage and overvoltage window threshold. The reset is maintained for a minimum timeout period after voltage at the input falls within the factory-set window threshold. For the MAX16135, a reset output asserts when either, or both, of the corresponding inputs fall outside the factory-trimmed undervoltage and overvoltage window thresholds.
The MAX16132–MAX16135 are fixed-threshold devices. The nominal input voltage for any input is factory-programmable from 1.0V to 5.0V, providing a wide range of threshold selections. The window threshold levels are factory-programmable from ±4% to ±11%, with ±1% resolution and 0.25% or 0.50% hysteresis. The ±1% threshold accuracy over temperature and window threshold monitoring make these devices ideal for automotive ADAS applications.
The reset outputs are active-low, open-drain, and are guaranteed to be in the correct reset output logic state when VDD remains greater than 1.07V. All devices are offered with 23 reset timeout periods ranging from 20μs (min) to 1200ms (min). All reset outputs share the same factory-set reset timeout period.
The MAX16132–MAX16135 are available in a small 8-pin SOT23 package and specified over the automotive temperature range of -40°C to +125°C.
Features
- High Precision • ±1% Threshold Accuracy over Temperature
- Programmable OV Threshold: 104% to 111%
- Programmable UV Threshold: 89% to 96%
- Programmable Input Voltage from 1.0V to 5.0V
- Low 15μA Supply Current
- Quad-Input Monitor
- 23 Programmable Reset Timeout Periods
- Immune to Short Monitored Supply Transients
- Guaranteed Correct Logic State Down to VDD = 1.07V
- Open-Drain Outputs
- Small SOT-23 Package
- -40°C to +125°C Automotive Operating Temperature Range
- AEC-Q100 Qualified (/V Part Numbers)
Applications
- ADAS
- Multivoltage ASICs
- Storage Equipment Servers
C1019997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

