Amphenol 993B-7-M12 [CERT]
| Manufacturer | |
| MPN | 993B-7-M12 [CERT] |
| LCSC Part # | C1019425 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accelerometers |
| Datasheet | Amphenol 993B-7-M12 [CERT] |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -50℃~+120℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±60g | |
| Voltage - Supply | 18V~30V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -50℃~+120℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±60g | |
| Voltage - Supply | 18V~30V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 650.4644 | $ 650.46 |
| 30+ | $ 618.707 | $ 18561.21 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -50℃~+120℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±60g | |
| Voltage - Supply | 18V~30V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -50℃~+120℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±60g | |
| Voltage - Supply | 18V~30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

![Amphenol 993B-7-M12 [CERT] product image](https://static.lcsc.com/feassets/pc/images/product/no_goods_pic6.jpg)