Amphenol 780A-IS
| Manufacturer | |
| MPN | 780A-IS |
| LCSC Part # | C1019422 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accelerometers RoHS |
| Datasheet | Amphenol 780A-IS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | 80g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | 80g |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 460.8292 | $ 460.83 |
| 200+ | $ 178.3356 | $ 35667.12 |
| 500+ | $ 172.0676 | $ 86033.80 |
| 1,000+ | $ 168.9714 | $ 168971.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | 80g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | 80g |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

