MICROCHIP PIC32MZ2064DAK176-V/2J
| Manufacturer | |
| MPN | PIC32MZ2064DAK176-V/2J |
| LCSC Part # | C1019302 |
| Packaging | LQFP-176-EP(20x20) |
| Customer # | |
| Key Attributes | MIPS32 microAptiv 32 Bit 200MHz LQFP-176-EP(20x20) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC32MZ2064DAK176-V/2J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-176-EP(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 120 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-176-EP(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 120 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-176-EP(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 120 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-176-EP(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 120 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C1019302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

