VISHAY 500D226M050BB2AE3
| Manufacturer | |
| MPN | 500D226M050BB2AE3 |
| LCSC Part # | C1019104 |
| Packaging | Through Hole,D6.3xL17.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 22uF Through Hole,D6.3xL17.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY 500D226M050BB2AE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 22uF | |
| Lifetime | - | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4125 | $ 2.41 |
| 200+ | $ 0.9338 | $ 186.76 |
| 488+ | $ 0.9014 | $ 439.88 |
| 976+ | $ 0.8845 | $ 863.27 |
Standard Packaging488/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 22uF | |
| Lifetime | - | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 30D226M050BB2A | VISHAY | Through Hole,D6.3xL17.5mm | 0 | $ 2.2122 | ||
| UFG1H220MEM | Nichicon | Through Hole | 0 | $ 0.1617 | ||
| ECE-A1HKA220 | PANASONIC | Through Hole,D6.3xL7mm | 0 | $ 0.0685 | ||
| ECE-A1HKA220I | PANASONIC | Through Hole,D6.3xL7mm | 0 | $ 0.078 | ||
| ECE-A1HKA220B | PANASONIC | Through Hole,D6.3xL7mm | 0 | $ 0.0751 | ||
| UKL1H220KEDANATA | Nichicon | Through Hole | 0 | $ 0.1717 | ||
| UKL1H220KEDANATD | Nichicon | Through Hole | 0 | $ 0.1594 | ||
| UTT1H220MDD1TA | Nichicon | Through Hole | 0 | $ 0.2904 | ||
| UKL1H220MEDANATA | Nichicon | Through Hole,D6.3xL12mm | 0 | $ 0.1546 | ||
| UKL1H220MEDANATD | Nichicon | Through Hole,D6.3xL12mm | 0 | $ 0.1546 |

