RENESAS F0452CLFGK
| Manufacturer | |
| MPN | F0452CLFGK |
| LCSC Part # | C1019035 |
| Packaging | LGA-32(5x5) |
| Customer # | |
| Key Attributes | 3.15V~3.45V 34dB 2.3GHz~2.7GHz 1.5dB 15dBm 130mA LGA-32(5x5) RF Amplifiers RoHS |
| Datasheet | RENESAS F0452CLFGK |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | LGA-32(5x5) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Gain | 34dB | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Output Return Loss | - | |
| Noise Figure | 1.5dB | |
| Features | Variable gain control;Low-power mode;Multi-channel amplifier | |
| IP3 | 23dBm | |
| P1dB | 15dBm | |
| Current - Supply | 130mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | LGA-32(5x5) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Gain | 34dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 2.3GHz~2.7GHz | |
| Output Return Loss | - | |
| Noise Figure | 1.5dB | |
| Features | Variable gain control;Low-power mode;Multi-channel amplifier | |
| IP3 | 23dBm | |
| P1dB | 15dBm | |
| Current - Supply | 130mA |
Introduction
The F0452C is an integrated dual-path RF front-end consisting of an RF switch and two gain stages with 6dB gain control used in the analog front-end receiver of an Active Antenna System (AAS). The F0452C supports frequencies from 2.3GHz to 2.7GHz. The F0452C provides 34dB gain with +23dBm OIP3, +15dBm output P1dB, and 1.6dB noise figure (NF) at 2.66GHz. Gain is reduced 6dB in a single step with a maximum gain settling time of 31ns. The device uses a single 3.3V supply and 130mA of IDD. The F0452C is offered in a 6×6×0.75 mm, 32-pin LGA package with 50Ω input and output amplifier impedances for ease of integration into the signal path.
Features
- Gain at 2.6GHz: 34dB typical in High Gain Mode; 28dB typical in Low Gain Mode
- 1.6dB NF at 2.6GHz
- +23dBm OIP3 at 2.6GHz
- OP1dB at 2.6GHz: +15dBm in High Gain Mode; +14dBm in Low Gain Mode
- 50Ω single-ended input / output amplifier impedances
- IDD = 130mA
- Independent Standby Mode for power savings
- Supply voltage: +3.15V to +3.45V
- 6×6 mm, 32-LGA package
- -40°C to +105°C exposed pad operating temperature range
Applications
- Multi-mode, multi-carrier receivers
- AAS Rx Front-End
- 4.5G (LTE Advanced)
- 5G NR band n40 and n41
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | LGA-32(5x5) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Gain | 34dB | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Output Return Loss | - | |
| Noise Figure | 1.5dB | |
| Features | Variable gain control;Low-power mode;Multi-channel amplifier | |
| IP3 | 23dBm | |
| P1dB | 15dBm | |
| Current - Supply | 130mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | LGA-32(5x5) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Gain | 34dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 2.3GHz~2.7GHz | |
| Output Return Loss | - | |
| Noise Figure | 1.5dB | |
| Features | Variable gain control;Low-power mode;Multi-channel amplifier | |
| IP3 | 23dBm | |
| P1dB | 15dBm | |
| Current - Supply | 130mA |
Introduction
The F0452C is an integrated dual-path RF front-end consisting of an RF switch and two gain stages with 6dB gain control used in the analog front-end receiver of an Active Antenna System (AAS). The F0452C supports frequencies from 2.3GHz to 2.7GHz. The F0452C provides 34dB gain with +23dBm OIP3, +15dBm output P1dB, and 1.6dB noise figure (NF) at 2.66GHz. Gain is reduced 6dB in a single step with a maximum gain settling time of 31ns. The device uses a single 3.3V supply and 130mA of IDD. The F0452C is offered in a 6×6×0.75 mm, 32-pin LGA package with 50Ω input and output amplifier impedances for ease of integration into the signal path.
Features
- Gain at 2.6GHz: 34dB typical in High Gain Mode; 28dB typical in Low Gain Mode
- 1.6dB NF at 2.6GHz
- +23dBm OIP3 at 2.6GHz
- OP1dB at 2.6GHz: +15dBm in High Gain Mode; +14dBm in Low Gain Mode
- 50Ω single-ended input / output amplifier impedances
- IDD = 130mA
- Independent Standby Mode for power savings
- Supply voltage: +3.15V to +3.45V
- 6×6 mm, 32-LGA package
- -40°C to +105°C exposed pad operating temperature range
Applications
- Multi-mode, multi-carrier receivers
- AAS Rx Front-End
- 4.5G (LTE Advanced)
- 5G NR band n40 and n41
C1019035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

