RENESAS 5962-8976406MYA
| Manufacturer | |
| MPN | 5962-8976406MYA |
| LCSC Part # | C1018956 |
| Packaging | LCC-48(14.2x14.2) |
| Customer # | |
| Key Attributes | 32Kbit Parallel Port (Parallel) LCC-48(14.2x14.2) Memory RoHS |
| Datasheet | RENESAS 5962-8976406MYA |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | LCC-48(14.2x14.2) | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Auto power-down function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 45ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | LCC-48(14.2x14.2) | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 32Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 45ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 383.9792 | $ 383.98 |
| 200+ | $ 148.5956 | $ 29719.12 |
| 500+ | $ 143.3731 | $ 71686.55 |
| 1,000+ | $ 140.7936 | $ 140793.60 |
Standard Packaging34/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | LCC-48(14.2x14.2) | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Auto power-down function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 45ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | LCC-48(14.2x14.2) | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 32Kbit | |
| Voltage - Supply | 4.5V~5.5V;- | |
| Access Time | 45ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
C1018956 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5962-8976401MYA | RENESAS | LCC-48(14.2x14.2) | 0 | $ 185.2427 | ||
| 5962-8976403MYA | RENESAS | LCC-48(14.2x14.2) | 0 | $ 221.5157 |

