LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AVR32DA32T-I/PT

Manufacturer
MPN
AVR32DA32T-I/PT
LCSC Part #
C1017156
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
AVR 8 Bit 24MHz TQFP-32(7x7) Microcontrollers RoHS
DatasheetMICROCHIP AVR32DA32T-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
DAC (Bit)10bit
ADC (Bit)12bit
Number of I/O27
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM512Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The AVR32DA28/32/48 microcontrollers of the AVR DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz, with 32 KB of Flash, 4 KB of SRAM, and 512B of EEPROM in 28-, 32- or 48- pin packages. The AVR DA family uses the latest technologies from Microchip Technology, with a flexible and lowpower architecture including Event System, intelligent analog features, advanced digital peripherals and Peripheral Touch Controller (PTC).

Features

AI Translation
  • Running at up to 24 MHz
  • Single-cycle I/O access
  • Two-level interrupt controller
  • Two-cycle hardware multiplier
  • Supply voltage range: 1.8V to 5.5V
  • 32 KB In-System self-programmable Flash memory
  • 512B EEPROM
  • 4 KB SRAM
  • 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
  • Write/erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
  • Data retention: 40 years at 55℃
  • High-Precision internal high-frequency Oscillator with selectable frequency up to 24 MHz (OSCHF)
  • Auto-tuning for improved internal oscillator accuracy
  • Internal PLL up to 48 MHz for high-frequency operation of Timer/Counter type D (PLL)
  • 32.768 kHz Ultra-Low Power internal oscillator (OSC32K)
  • 32.768 kHz external crystal oscillator (XOSC32K)
  • External clock input
  • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes: Idle with all peripherals running for immediate wake-up, Standby with a configurable operation of selected peripherals, Power-Down with full data retention
  • Up to two 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
  • Up to four 16-bit Timer/Counter type B (TCB) with input capture and simple PWM functionality
  • One 12-bit Timer/Counter type D (TCD) optimized for power control
  • One 16-bit Real-Time Counter (RTC) running from an external crystal or internal oscillator
  • Up to five USART with fractional baud rate generator, auto-baud, and start-of-frame detection
  • Two host/client Serial Peripheral Interface (SPI)
  • Up to two Two-Wire Interface (TWI) with dual address match, Independent host and client operation (Dual mode), Philips I²C compatible: Standard mode (Sm, 100 kHz), Fast mode (Fm, 400 kHz), Fast mode plus (Fm+, 1 MHz)
  • Event System for CPU independent and predictable inter-peripheral signaling
  • Configurable Custom Logic (CCL) with up to six programmable Look-up Tables (LUT)
  • One 12-bit differential 130 ksps Analog-to-Digital Converter (ADC)
  • Three Analog Comparators (ACs) with window compare functions
  • One 10-bit Digital-to-Analog Converter (DAC)
  • Up to two Zero-Cross Detectors (ZCD)
  • Peripheral Touch Controller (PTC) with Driven Shield + and Boost Mode technologies for capacitive touch buttons, sliders, wheels and 2D surface, Up to 32 self-capacitance and 256 mutual capacitance channels
  • Automated Cyclic Redundancy Check (CRC) Flash memory scan
  • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
  • External interrupt on all general purpose pins
  • Up to 41 programmable I/O pins
  • Temperature Ranges: Industrial: -40℃ to +85℃, Extended: -40℃ to +125℃