KEMET A758KK157M1CAAE015
| Manufacturer | |
| MPN | A758KK157M1CAAE015 |
| LCSC Part # | C1016988 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | 150uF 16V 15mΩ 4.1A@100kHz ±20% Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | KEMET A758KK157M1CAAE015 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Ripple Current | 4.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Ripple Current | 4.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2402 | $ 0.24 |
| 200+ | $ 0.093 | $ 18.60 |
| 500+ | $ 0.0897 | $ 44.85 |
| 1,000+ | $ 0.0881 | $ 88.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Ripple Current | 4.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Ripple Current | 4.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PLX1C151MCL1 | Nichicon | Through Hole,D8xL9mm | 0 | $ 1.1376 | ||
| PLV1D151MCL1TD | Nichicon | Through Hole,D8xL9mm | 0 | $ 1.0861 | ||
| 16SEPC150MD+S | PANASONIC | Through Hole,D8xL7mm | 0 | $ 0.6144 | ||
| 16SEPC150MD | PANASONIC | Through Hole,D8xL7mm | 0 | $ 0.568 | ||
| MAL218597504E3 | VISHAY | SMD,D8xL9mm | 0 | $ 0.7144 | ||
| MAL218697504E3 | VISHAY | SMD,D8xL9mm | 0 | $ 0.7944 | ||
| A755KS157M1DAAE020 | KEMET | Through Hole,D8xL13mm | 0 | $ 0.3167 | ||
| 16SEPG150M | PANASONIC | Through Hole,D5xL9mm | 0 | $ 0.9212 | ||
| PLX1D151MDL1 | Nichicon | Through Hole,D8xL12mm | 0 | $ 1.4134 | ||
| APXN160ARA151MH70G | NCC | SMD,D8xL7mm | 0 | $ 0.2039 |

