LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T350M157M016AT product image
Images for reference only

KEMET T350M157M016AT

Manufacturer
MPN
T350M157M016AT
LCSC Part #
C1016857
Packaging
Through Hole
Customer #
Key Attributes
150uF ±20% 16V Tantalum Capacitors Through Hole
DatasheetKEMET T350M157M016AT
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9354$ 10.94
200+$ 4.2322$ 846.44
500+$ 4.0834$ 2041.70
1,000+$ 4.0105$ 4010.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance150uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)600mΩ@100kHz
Tolerance±20%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
T350M157M016ASKEMETSimilarThrough Hole0$ 17.0456
T354M157K016ATKEMETSimilarThrough Hole0$ 22.9622
T356M157K016ATKEMETSimilarThrough Hole0$ 11.1013
299D157X0016FB1E3VISHAYSimilarThrough Hole0$ 8.5864
299D157X0016FB1VISHAYSimilarThrough Hole0$ 8.5864
View and Compare All Alternative Parts.