KEMET T322D226M020AT
| Manufacturer | |
| MPN | T322D226M020AT |
| LCSC Part # | C1016619 |
| Packaging | Through Hole,D4.6xL10.7mm |
| Customer # | |
| Key Attributes | 22uF ±20% 20V Tantalum Capacitors Through Hole,D4.6xL10.7mm |
| Datasheet | KEMET T322D226M020AT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8884 | $ 1.89 |
| 200+ | $ 0.732 | $ 146.40 |
| 500+ | $ 0.706 | $ 353.00 |
| 1,000+ | $ 0.6929 | $ 692.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T322D226K020AS | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 1.7892 | ||
| T322D226K020AT | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 2.9867 | ||
| 173D226X0020X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8152 | ||
| 173D226X0020XWE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.4617 | ||
| 173D226X0020XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.5623 | ||
| 173D226X0020XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8517 | ||
| 173D226X9020XWE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.3521 | ||
| 173D226X9020XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.4617 | ||
| 173D226X9020X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8517 | ||
| 173D226X9020XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8517 |

